text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH535025.000000X

XLH Series 25 MHz 3.3 V ±50 ppm -20 to +70°C XO HCMOS Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Renesas XLH535025.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 35mA
Symmetry: 45% to 55%
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$645.00
USD
Quantity
Unit Price
1,000+
$0.645
Product Variant Information section