text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536024.000000I

XLH Series 5 x 3.2 mm 24 MHz 3.3 V ±25 ppm -40 to +85°C HCMOS XO Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Renesas XLH536024.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 24MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$785.00
USD
Quantity
Unit Price
1,000+
$0.785
Product Variant Information section