text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536040.000000I

XLH Series 5 x 3.2 mm 40 MHz 3.3 V ±25 ppm -40 to +85°C HCMOS XO Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 40MHz
Frequency Stability: 25ppm to 25ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Symmetry: 45% to 55%
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$645.00
USD
Quantity
Web Price
1,000+
$0.645
Product Variant Information section