text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536050.000000I

XLH Series 50 MHz 3.3 V ±25 ppm ‐40 to +85°C XO HCMOS Crystal Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 50MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Symmetry: 50%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
297
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.24
USD
Quantity
Web Price
1
$1.24
50
$0.945
100
$0.90
250
$0.845
500+
$0.805