text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536060.000000I

XL Series 60 MHz 3.3 V ±25 ppm -40°C to 85°C 5 x 3.2 mm HCMOS Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 60MHz
Frequency Stability: ±25ppm
Supply Voltage: 3V to 3.6V
Supply Current: 47mA
Symmetry: 45% to 55%
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,090.00
USD
Quantity
Web Price
1,000+
$1.09
Product Variant Information section