text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735025.000000X

XL Series 25 MHz 7 x 5 mm 3.3 V ±5% ±50 ppm -20 to +70°C HCMOS Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
520
Web Price:
$1.02 USD Each
Total
$9.04
USD
Cost Per Unit
$4.52

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.