text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH736100.000000I

XL Series 100 MHz 3.3 V ±25 ppm -40°C to 85°C 7 x 5 mm HCMOS Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 47mA
Symmetry: 55%
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 3ns
Fall Time: 3ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
106
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2.67
USD
Quantity
Web Price
1
$2.67
25
$2.08
50
$1.97
100
$1.87
250+
$1.74