text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL325020.000000I

XLL Series 20 MHz, LVDS 2.5V, 50 ppm Programmable Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 20MHz
Frequency Stability: ±50ppm
Supply Voltage: 2.5V
Supply Current: 65mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$584.00
USD
Quantity
Web Price
200
$2.92
400+
$2.54
Product Variant Information section