text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL325500.000000I

XLL Series 500 MHz 3.2 x 2.5 x 0.9 mm 2.12 V ±50 ppm SMT LVDS Clock Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 500MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.87V to 2.12V
Supply Current: 100mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  3.2mm x W  2.5mm x H  0.9mm
No of Terminals: 6
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4.05
USD
Quantity
Web Price
1
$4.05
5
$3.42
25
$2.90
50
$2.69
100+
$2.51
Product Variant Information section