text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL335125.000000I

XL Series 125 MHz 3.3 V ±50 ppm -40°C to 85°C 3.2 x 2.5 mm LVDS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL335125.000000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 400ps
Fall Time: 400ps
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,160.00
USD
Quantity
Web Price
2,000+
$2.58
Product Variant Information section