text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL735125.000000I

FXO-LC73 Series 125 MHz 3.3V ±50 ppm -20 to +70°C SMT XpressO Crystal Oscillator

Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 125MHz
Frequency Stability: ±50ppm
Supply Voltage: 3V to 3.6V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 400ps
Fall Time: 400ps
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
574
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4.12
USD
Quantity
Web Price
1
$4.12
50
$3.14
100
$2.99
250
$2.81
500+
$2.68