text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL736322.265625X

XLL Series 322.265625 MHz 3.3 V ±25 ppm LVDS Crystal Oscillator

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 1000MHz
Frequency Stability: ±100ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Output Type: LVDS
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Rise Time: 400ps
Fall Time: 400ps
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Stock:
200
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$628.00
USD
Quantity
Web Price
200+
$3.14
Product Variant Information section