text.skipToContent text.skipToNavigation

Manufacturer Part #

XO57CTECNA12M

XOSM-57 Series 12 MHZ 7 x 5 mm 5 V ±100 ppm Surface Mount Clock Oscillator

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Dimension: L  7mm x W  5mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Web Price
1,000
$1.30
2,000+
$1.04
Product Variant Information section