text.skipToContent text.skipToNavigation

Manufacturer Part #

XOVC1CDNA1M

XOVC-23 Series 1MHz 20.4x12.9mm 5V ±100ppm Voltage Controlled Crystal Oscillator

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 1MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Dimension: L  20.4mm x W  12.9mm x H  5.08mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$564.00
USD
Quantity
Web Price
1+
$5.64
Product Variant Information section