text.skipToContent text.skipToNavigation

Manufacturer Part #

XUQ518150.000000X

Ultra Precision LVPECL crystal oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XUQ518150.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 150MHz
Frequency Stability: ±20ppm
Supply Voltage: 1.8V
Supply Current: 75mA
Load Capacitance: 15pF
Output Type: LVPECL
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$400.00
USD
Quantity
Unit Price
200+
$2.00
Product Variant Information section