text.skipToContent text.skipToNavigation

Manufacturer Part #

AWCR-2.00MS

AWCR 2 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$528.00
USD
Quantity
Web Price
3,000+
$0.176
Product Variant Information section