text.skipToContent text.skipToNavigation

Manufacturer Part #

AWCR-4.00MD

AWCR 4 MHz Industrial Grade Built-in Capacitor Through Hole Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.3ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  9.5mm x W  4mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
91
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
5-10 Days
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.18
250
$0.145
500
$0.141
1,500
$0.136
3,000+
$0.132
Product Variant Information section