text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-11.05MVS-T

AWSCR 11.050 MHz 7.4 X 3.4 mm High Frequency SMT Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 11.05MHz
Load Capacitance: 20pF
Frequency Tolerance: ±0.3%
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$149.00
USD
Quantity
Web Price
1,000+
$0.149
Product Variant Information section