text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-7.3728MGA-T

AWSCR 7.3728 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 7.3728MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$186.00
USD
Quantity
Web Price
1,000+
$0.186
Product Variant Information section