text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-CV-101-30.000MHZ-T

AWSCR-CV 3.7 x 3.1 mm 30 MHz 5 pF ±0.5 % -25 to 85°C Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 30MHz
Load Capacitance: 5pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$500.00
USD
Quantity
Web Price
1,000+
$0.50
Product Variant Information section