text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCC4M00G53-R0

CSTCC 4 MHz 7.2 X 3 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.4%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.3ppm
Storage Temperature Range: -10°C to +40°C
No of Pins: 3
Dimension: L  7.2mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Web Price
2,000+
$0.28
Product Variant Information section