text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCC4M00G53A-R0

CSTCC Series 7.2 x 3 mm 4 MHz 15 pF ±0.5 % Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$700.00
USD
Quantity
Web Price
2,000+
$0.35
Product Variant Information section