text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCC8M00G53A-R0

CSTCC 8 MHz 7.2 X 3 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$760.00
USD
Quantity
Web Price
2,000+
$0.38
Product Variant Information section