text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCE12M0G15C99-R0

CST Series 12 MHz 33 pF -40 to + 125°C CERALOCK Ceramic Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.1%
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Total
$489.00
USD
Quantity
Web Price
3,000+
$0.163
Product Variant Information section