text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCE12M0G55A-R0

CSTCE Series 3.2 x 1.3 mm 12 MHz ±0.5 % -40 to +125°C 33 pF Ceramic Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$705.00
USD
Quantity
Web Price
3,000+
$0.235
Product Variant Information section