text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M00G55B-R0

CSTCR Series 4 MHz 30 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.15%
Operating Temp Range: -40°C to +125°C
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.275
100
$0.265
500
$0.24
1,500+
$0.225