text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR4M91G53A-R0

CSTCR Series 9.21 MHz ± 0.5 % 4.5 X 2 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4.91MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000+
$0.255
Product Variant Information section