text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR7M37G53A-R0

CSTCR 7.370 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 7.37MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265
Product Variant Information section