text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR7M37G55-R0

CSTCR Series 7.37 MHz 39 pF ±0.2% -20°C to +80°C SMT Ceramic CERALOCK Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2247
Product Specification Section
Murata CSTCR7M37G55-R0 - Technical Attributes
Attributes Table
Operating Frequency: 7.37MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.1ppm
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$405.00
USD
Quantity
Web Price
3,000
$0.135
9,000
$0.131
15,000
$0.129
45,000
$0.126
75,000+
$0.123