text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCW24M0X53-R0

CS Series CERALOCK 24 MHz 15 pF ±0.5 % Surface Mount Ceramic Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$477.00
USD
Quantity
Web Price
3,000+
$0.159
Product Variant Information section