text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS8M00G53-B0

CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1151
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -10°C to +40°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$230.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.113
400
$0.0967
1,000
$0.0944
2,500
$0.0922
5,000+
$0.0905
Product Variant Information section