text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-SR1-3.58-B-TR

ECS-SR1-B Series 3.58 MHz 7.5 x 3.3 mm 30 pF Surface Mount Ceramic Resonator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 3.58MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Web Price
2,500
$0.36
5,000
$0.295
7,500+
$0.29
Product Variant Information section