text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-SR1-4.00-A-TR

ECS-SR-A Series 4 MHZ 7.50mm x 3.30mm -20°C ~ 80°C Ceramic Resonator

Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Stock:
12,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
5,313
Factory Lead Time:
5-10 Days
Total
$812.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.325
5,000
$0.265
7,500+
$0.26
Product Variant Information section