text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-SR1-4.00-B-TR

ECS-SR1-B Series 4 MHz 30 pF -20 to +80°C 7.5 x 3.3 mm SMT Resonator

Product Specification Section
ECS Inc. ECS-SR1-4.00-B-TR - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Operating Temp Range: -20°C to +80°C
No of Pins: 3
Dimension: L  7.5mm x W  3.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.50
USD
Quantity
Web Price
2,500
$0.425
5,000+
$0.41