
Manufacturer Part #
ECS-SR1-4.00-B-TR
ECS-SR1-B Series 4 MHz 30 pF -20 to +80°C 7.5 x 3.3 mm SMT Resonator
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Operating Frequency: | 4MHz |
Load Capacitance: | 30pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.3% |
Operating Temp Range: | -20°C to +80°C |
No of Pins: | 3 |
Dimension: | L 7.5mm x W 3.3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,274
USA:
17,274
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.565
50
$0.435
100
$0.41
250
$0.385
500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount