text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-SR1-8.00-A-TR

ECS-SR1-A Series 8 MHz 7.5 x 3.3 mm -20 to +80°C Ceramic Resonator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 8MHz
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Web Price
2,500
$0.33
5,000
$0.27
7,500+
$0.265
Product Variant Information section