text.skipToContent text.skipToNavigation

Manufacturer Part #

HWZT-2.000MD

HWZT 2 MHz Industrial Grade Without Built-in Capacitor Leaded Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 2MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$154.00
USD
Quantity
Web Price
1,000+
$0.154
Product Variant Information section