text.skipToContent text.skipToNavigation

Manufacturer Part #

HWZT-20.00MD

HWZT 20 MHz Industrial Grade Without Built-in Capacitor Leaded Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The HWZT20.00-MD is a highly reliabhle 20MHZ Through hole Resonator with a load capacitance of 30PF and frequency tolerance of 0.5% it can sustain a temperature ranging from -25°c to +85°c which comes in packaging of BAG.

Features:

  • Low resonant impedance
  • Small size, Light weight
  • Low cost timing solution

Applications:

  • Remote control systems in vehicles
  • Clock oscillation for microcontrollers
  • Industrial controllers
  • Household electric appliances
  • Electric appliances
  • Automotive controllers.
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$124.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.148
250
$0.127
750
$0.124
1,500
$0.121
4,000+
$0.118
Product Variant Information section