text.skipToContent text.skipToNavigation

Manufacturer Part #

HWZT-4.00MD

HWZT-MD Series 4 MHz 30 pF +0.5 % -40 to 85°C Ceramic Resonator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.3%
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Aging (First Year): ±0.3ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 2
Dimension: L  9.5mm x W  5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.149
250
$0.127
750
$0.123
1,500
$0.12
4,000+
$0.117
Product Variant Information section