text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZT-800KHZ

LXZT 800 kHz Low Frequency Leaded Band Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 800kHz
Load Capacitance: 100pF
Frequency Tolerance: ±0.3%
Operating Temp Range: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$14.40
USD
Quantity
Web Price
100+
$0.144
Product Variant Information section