text.skipToContent text.skipToNavigation

Manufacturer Part #

POC-4.000MHZ

POC Series 4 MHz Thru-Hole CERAMIC RESONATOR

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 33pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The POC-4.000MHZ is a POC Series 4 MHz 30 pF Built-in Capacitor Through Hole Ceramic Resonator uses the mechanical resonance of piezoelectric ceramics to generate an output waveform at specified frequency. RC oscillation circuits and LC oscillation circuits are also used to produce electrical resonance.

Features:

  • Low Cost
  • Built-in capacitors

Advantages:

  • High stability of oscillation frequency
  • Small configuration
  • Light weight
  • Low Price
  • Non-Adjustable
Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.15
Product Variant Information section