text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F2P00R0

XRCGB Series 24 MHz ±20 ppm -30 to 85 °C Crystal Oscillator - SMD-4

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Mounting Method: Surface Mount
Pricing Section
Stock:
8,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.30
100
$0.29
500
$0.265
1,500+
$0.25