text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB24M000F3M00R0

XRCGB Series 24 MHz ±30 ppm 6 pF -30 to +85 °C SMT Crystal Resonator

Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 24MHz
Load Capacitance: 6pF
Frequency Tolerance: ±30%
Operating Temp Range: -30°C to +85°C
Aging (First Year): ±5ppm
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,964
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.375
50
$0.30
100
$0.285
500
$0.26
1,500+
$0.245