text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB25M000F3M00R0

XR Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal Unit

Mfr. Name: Murata
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Load Capacitance: 6pF
Frequency Tolerance: ±30%
Temperature Stability: ±40%
Operating Temp Range: -30°C to +85°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.375
50
$0.30
100
$0.285
500
$0.26
1,500+
$0.245