text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMJS1D4N06CLTWG

NTMJS1 Series 60 V 39 A 1.3 mOhm Single N-Channel MOSFET - LFPAK-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMJS1D4N06CLTWG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.3mΩ
Rated Power Dissipation: 4W
Qg Gate Charge: 103nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 39A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 52ns
Rise Time: 21ns
Fall Time: 19ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 7430pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
3000
Total
$6.16
USD
Quantity
Web Price
1
$6.16
15
$6.06
75
$6.00
300
$5.95
1,500+
$5.87
Product Variant Information section