text.skipToContent text.skipToNavigation

Manufacturer Part #

4831.2230

4231 Series 30 V Mono Solder Terminal Through Hole Phone Jack

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 30V
Rated Current: 500mA
Contact Material: Gold
Color: Black
Insulation Resistance: 100MΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Web Price
1,000+
$1.16
Product Variant Information section