text.skipToContent text.skipToNavigation

Manufacturer Part #

902

Black Insulator Ring Snap In Push Pull Phono Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1432
Product Specification Section
Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 2
Mating Type: Push Pull
Termination: Snap-In
Mounting Method: Snap Fit
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
39
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.96
USD
Quantity
Web Price
1
$1.96
30
$1.75
100
$1.68
250
$1.63
750+
$1.57
Product Variant Information section