Manufacturer Part #
ASJ-181-1A-HDW-WP
ASJ Series 3.5 mm IP67 Waterproof Audio Type Stereo Jack
Product Specification Section
Adam Tech ASJ-181-1A-HDW-WP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ASJ-181-1A-HDW-WP - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 1 |
Shielding: | Yes |
Mating Type: | Push Pull |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Copper Alloy |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
800 per Bag
Mounting Method:
Surface Mount