text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE538A06

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Amphenol Communications Solutions RJHSE538A06 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.50
USD
Quantity
Web Price
30
$8.35
60
$8.30
90
$8.28
120
$8.25
150+
$8.19
Product Variant Information section