text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43514-SMT-TR

SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack

ECAD Model:
Mfr. Name: CUI Devices
Standard Pkg:
Date Code: 2230
Product Specification Section
CUI Devices SJ-43514-SMT-TR - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Web Price
500
$0.605
1,000
$0.59
1,500
$0.58
2,000
$0.575
2,500+
$0.56